Microchip MPF100T-FCVG484I

FPGA PolarFire Family 109000 Cells 28nm Technology 484-Pin FBGA Tray
$ 151.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MPF100T-FCVG484I.

Microchip

Datasheet102 pages2 years ago

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+4.04%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationTaiwan
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MPF100T-FCVG484I provided by its distributors.

FPGA PolarFire Family 109000 Cells 28nm Technology 484-Pin FBGA Tray
FPGA, Flash, 28nm (CMOS), DLL, PLL, 284 I/O, 109000 Macrocells, FCBGA-484, PolarFire MPF100T Series
Fpga, 500Mhz, Fcbga-484 Rohs Compliant: Yes |Microsemi MPF100T-FCVG484I
FPGA, 284 I/O, 500MHZ, FCBGA-484; FPGA Type: -; No. of Logic Cells: 109000Logic Cells; IC Case / Package: FCBGA; No. of Pins: 484Pins; Speed Grade: -; No.of User I/Os: 284I/O s; Process Technology: 28nm (CMOS)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPF100T-FCVG484I.