Microchip MPF100T-FCSG325E

FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 325-Ball BGA Tray
$ 109.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MPF100T-FCSG325E.

Microchip

Datasheet102 pages2 years ago

element14 APAC

Future Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-16.67%

Supply Chain

Projected EOL Date2049-02-04
Country of AssemblySouth Korea
Country of FabricationTaiwan
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MPF100T-FCSG325E provided by its distributors.

FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 325-Ball BGA Tray
FPGA PolarFire Family 109000 Cells 325-Pin FCBGA Tray
PolarFire Mid-Range FPGA, 109KLEs
Field Programmable Gate Array, CMOS, PBGA325
950KB 109000 970mV 1.08V TFBGA
Fpga, 500Mhz, Fcbga-325; Fpga Type:-; No. Of Logic Cells:-; Ic Case/Package:Fcbga; No. Of Pins:325Pins; Speed Grade:-; No.of User I/Os:170I/O S; Process Technology:28Nm (Cmos); Ic Mounting:Surface Mount; Qualification:-; Msl:- Rohs Compliant: Yes |Microchip Technology MPF100T-FCSG325E

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.