Microchip MPF050T-FCSG325I

FPGA PolarFire Family 48000 Logic Units 48000 Cells 500MHz 1V/1.05V 325-Pin FCBGA
$ 89.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MPF050T-FCSG325I.

Microchip

Datasheet102 pages2 years ago

Newark

Inventory History

3 month trend:
-33.33%

Supply Chain

Projected EOL Date2049-01-17
Country of AssemblySouth Korea
Country of FabricationTaiwan
Country of OriginSouth Korea
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MPF050T-FCSG325I provided by its distributors.

FPGA PolarFire Family 48000 Logic Units 48000 Cells 500MHz 1V/1.05V 325-Pin FCBGA
FIELD PROGRAMMABLE GATE ARRAY; Form Of Terminal: BALL; No. of Terminals: 325; Package Shape: SQUARE; Additional Features: IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY; No. of Inputs: 164;
Fpga, 500Mhz, Bga-325; Fpga Type:-; No. Of Logic Cells:48000Logic Cells; Ic Case/Package:Bga; No. Of Pins:325Pins; Speed Grade:-; No.of User I/Os:164I/O S; Process Technology:28Nm (Cmos); Ic Mounting:Surface Mount; Qualification:- Rohs Compliant: Yes |Microchip Technology MPF050T-FCSG325I

Images

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPF050T- FCSG325I