Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC94345-4YMT-TR

MIC94345 Series 1.2 V 500 mA Positive Fixed Surface Mount LDO - TDFN-6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94345-4YMT-TR.

Microchip

Datasheet22 pages3 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC94345-4YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.35
Stock
140,720
166,122
Authorized Distributors
3
1
Min Input Voltage
-
1.8 V
Max Input Voltage
-
3.6 V
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
1
1
Output Voltage
1.2 V
1.2 V
Output Current
500 mA
500 mA
Dropout Voltage
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
6
6

Supply Chain

Projected EOL Date2024-08-08
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 4 days ago)

Related Parts

STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU12R
LDK130 Series 0.3 A 1.2 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
500mA Fixed Output LDO featuring Auto-Discharge with Ripple Blocker Technology

Descriptions

Descriptions of Microchip MIC94345-4YMT-TR provided by its distributors.

MIC94345 Series 1.2 V 500 mA Positive Fixed Surface Mount LDO - TDFN-6
500mA Fixed Output LDO with Ripple Blocker Technology
LDO Regulator Pos 1.2V 0.5A 6-Pin UDFN EP T/R
Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, CMOS, PDSO6
85dB~50dB(100Hz~5MHz) 250¦ÌA Fixed 500mA 1 1.2V 1.8V 1.2V 3.6V 200mV@ 500mA 10mV 0.1% DFN-6 , 1.6mm*1.6mm*550¦Ìm
MIC94345 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 500mA -40C~125C
Professional Power Management (PMIC)
IC REG LINEAR 1.2V 500MA 6TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94345-4YMT TR