Microchip MIC94355-GYMT-TR

500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
$ 0.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94355-GYMT-TR.

Microchip

Datasheet22 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+2.42%

CAD Models

Download Microchip MIC94355-GYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.383
$ 0.52
Stock
362,864
73,242
Authorized Distributors
6
1
Polarity
-
-
Output Type
-
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
1.8 V
Output Voltage
1.8 V
1.8 V
Output Current
500 mA
500 mA
Dropout Voltage
100 mV
100 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
DFN
Number of Pins
6
6
Min Input Voltage
-
1.8 V
Max Input Voltage
-
3.6 V

Supply Chain

Projected EOL Date2039-10-10
Country of AssemblyChina
Country of FabricationChina
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU12R
LDK130 Series 0.3 A 1.2 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
MIC94345 Series 3.3 V 500 mA Surface Mount Positive Fixed LDO - TDFN-6
MIC94345 Series 1.2 V 500 mA Positive Fixed Surface Mount LDO - TDFN-6
MIC94345 Series 1.8 V 500 mA Fixed LDO Rippler BlockerTM Technology - TDFN-6

Descriptions

Descriptions of Microchip MIC94355-GYMT-TR provided by its distributors.

500mA Fixed Output LDO featuring Auto Discharge with Ripple Blocker Technology
500Ma Fixed Output Ldo Featuring Auto Di; |Microchip Technology MIC94355-GYMT-TR
LDO Regulator Pos 1.8V 0.5A 6-Pin UDFN EP T/R
Professional Power Management (PMIC)
IC REG LINEAR 1.8V 500MA 6-TDFN
85dB~50dB(100Hz~5MHz) 250μA Positive Fixed 500mA 1 1.8V 1.8V 1.8V 3.6V 200mV@ 500mA 10mV 0.1% DFN-6 SMD, Adhesive Mount 1.6mm × 1.6mm × 550μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94355-GYMT-TR.