Microchip MIC94041YFL-TR

LOAD SWITCH, 1.7-5.5V, 3A, 4MLF; Power Load Switch Type: High Side; Input Voltage
$ 0.707
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94041YFL-TR.

Upverter

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Microchip

Newark

Inventory History

3 month trend:
+7.89%

CAD Models

Download Microchip MIC94041YFL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-13
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NCP330 Series 1 Channel 5.5 V 26 mOhm SMT High Side Load Switch - UDFN-4
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.028 ohm, MLF-4
LOAD SWITCH, HS, 4MLF; Power Load Switch Type:High Side; Input Voltage:5.5V; Cur
Single 300mA LDO with Enable Pull-Down & Auto Discharge
NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.028 ohm, MLF-4
MIC94042 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4

Descriptions

Descriptions of Microchip MIC94041YFL-TR provided by its distributors.

LOAD SWITCH, 1.7-5.5V, 3A, 4MLF; Power Load Switch Type:High Side; Input Voltage
Microchip High side switching power supply chip, single channel, 5.5 VPower
Single High-Side Load Switches, 1.7 to 5.5V, 28mΩ, UDFN-4, RoHS
Microchip SCT
Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R
OP Amp Single Low Power R-R I/O 5.25V 5-Pin SC-70 T/R
High-side Load Switch 3A, 28mohm
MLF-4 Power Distribution Switches ROHS
LOAD SWITCH, 1.7-5.5V, 3A, 4MLF; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.028ohm; Distribution Switch Case Style: MLF; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94041YFL TR
  • MIC94041YFLTR