Microchip MIC94040YFL-TR

Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.028 ohm, MLF-4
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC94040YFL-TR.

SHENGYU ELECTRONICS

Datasheet13 pages18 years ago

Microchip

Inventory History

3 month trend:
+34.17%

CAD Models

Download Microchip MIC94040YFL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-27
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

NCP103 Series 2.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 3.3 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
NCP103 Series 1.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
Fixed LDO Voltage Regulator, 1.7V to 6V, 440mV Dropout, 1.5Vout, 200mAout, SSON-4 RoHS Compliant: Yes
LDO Regulator Pos 3.3V 0.2A 4-Pin SSON-X EP T/R
LDO Regulator Pos 2.8V 0.2A 4-Pin SSON-X EP T/R
LOAD SWITCH, HS, 4MLF; Power Load Switch Type:High Side; Input Voltage:5.5V; Cur
LOAD SWITCH, 1.7-5.5V, 3A, 4MLF; Power Load Switch Type:High Side; Input Voltage
Tape & Reel (TR) MIC94042 SOURCE On/Off power distribution switch 0.8mm 5.5V 0.2mus 3A

Descriptions

Descriptions of Microchip MIC94040YFL-TR provided by its distributors.

Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.028 ohm, MLF-4
LOAD SWITCH, 1.7-5.5V, 3A, 4MLF; Power Load Switch Type:High Side; Input Voltage
Tape & Reel (TR) MIC94040 SOURCE On/Off power distribution switch 0.8mm 5.5V 0.005mus 3A
Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R / IC LOAD SW HISIDE 3A 4-MLF
MIC94040 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4
Single High-Side Load Switches, 1.7 to 5.5V, 28mΩ, UDFN-4, RoHS
Microchip SCT
Power Supply Support Circuit, Fixed, 1 Channel, PDSO4
High-side Load Switch 3A, 28mohm
High-end UDFN-4 SMD 1.2mm × 1.2mm × 750μm
LOAD SWITCH, 1.7-5.5V, 3A, 4MLF; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.028ohm; Distribution Switch Case Style: MLF; No. of Pins: 4Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC94040YFL TR
  • MIC94040YFLTR