onsemi NCP330MUTBG

NCP330 Series 1 Channel 5.5 V 26 mOhm SMT High Side Load Switch - UDFN-4
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP330MUTBG.

Upverter

Datasheet10 pages11 years ago
Technical Drawing1 page7 years ago

Electro Sonic

IHS

HQonline

element14 APAC

Inventory History

3 month trend:
-1.97%

CAD Models

Download onsemi NCP330MUTBG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-11
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

LOAD SWITCH, HS, 4MLF; Power Load Switch Type:High Side; Input Voltage:5.5V; Cur
MIC94042 Series 3 A 55 mOhm Surface Mount High Side Load Switch - MLF-4
Power Load Distribution Switch IC, Active High, 1 Output, 5.5 V in, 3 A, 0.028 ohm, MLF-4

Descriptions

Descriptions of onsemi NCP330MUTBG provided by its distributors.

NCP330 Series 1 Channel 5.5 V 26 mOhm SMT High Side Load Switch - UDFN-4
Tape & Reel (TR) NCP330 e1 On/Off power distribution switch 1.2mm 5V 5A 580mW
NCP330MUTBG INTELLIGENT POWER SWITCH, LOAD SWITCH,3A DC,1.8 TO 5.5V,4-PIN, DFN
1.8V~5.5V 26mΩ 3A DFN-4(1.2x1.6) Power Distribution Switches ROHS
Controlled Load Switch, Soft-Start, 3.0 A
Power Switch Hi Side 1-OUT 3A 0.026Ohm 4-Pin UDFN EP T/R
Power Switch ICs - Power Distribution 3A LOAD SWITCH
5.5V 3A High Side Power Switch, 26mR, 1-OUT, DFN
onsemi Load Switch, 5.5V Supply, 1 Output, 4-Pin
SPST, 1 Func, 1 Channel, PDSO4
IC PWR SWITCH N-CHAN 1:1 4UDFN
POWER LOAD SWITCH, HIGH SIDE, 5V, UDFN-4; Power Load Switch Type: High Side; Input Voltage: 5V; Current Limit: 3A; On State Resistance: 0.026ohm; Distribution Switch Case Style: UDFN; No. of Pins: 4Pins; Thermal Protection: No;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd