Microchip MIC862YM8-TR

ROHS3Compliant MIC862 Tape & Reel (TR) Active op amp buffer circuit 2.9mm 10pA 100muV 92dB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC862YM8-TR.

Upverter

Datasheet24 pages9 years ago

Future Electronics

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Microchip MIC862YM8-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.57
Stock
127,944
113,234
Authorized Distributors
0
1
Case/Package
SOT-23-8
SOT-23-8
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
2 V/µs
-
Gain Bandwidth Product
3 MHz
3 MHz
Input Offset Voltage (Vos)
100 µV
100 µV
Power Supply Rejection Ratio (PSRR)
92 dB
-
Common Mode Rejection Ratio
87 dB
-
Min Supply Voltage
2 V
-
Max Supply Voltage
5.25 V
-
Operating Supply Current
31 µA
31 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipMIC863YM8-TR
MIC863 Series 5.25 V 450 kHz Dual Ultra Low Power Operational Amplifier SOT-23-8
Texas InstrumentsOPA2349EA/250
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
MicrochipMCP6273T-E/CH
Op Amp Single GP R-R I/O 5.5V Automotive 6-Pin SOT-23 T/R / IC OPAMP GP 2MHZ RRO SOT23-6
Analog DevicesAD8591ART-REEL
1.25mA 5V/μs 3MHz Rail to Rail 250mA 1 2mV 5pA General Purpose SOT-23-6 SMD mount
Analog DevicesAD8591ART-REEL7
Operational Amplifier, 1 Func, 30000uV Offset-Max, CMOS, PDSO6
Analog DevicesAD8030ARJZ-REEL7
Op Amp Dual High Speed Amplifier R-R I/O ±6V/12V Automotive 8-Pin SOT-23 T/R

Descriptions

Descriptions of Microchip MIC862YM8-TR provided by its distributors.

ROHS3Compliant MIC862 Tape & Reel (TR) Active op amp buffer circuit 2.9mm 10pA 100muV 92dB
MIC862 Series 6 V 3 MHz Dual Ultra Low Power Operational Amplifier - SOT-23-8
OP Amp Dual Low Power R-R O/P 5.25V 8-Pin SOT-23 T/R
OP AMP, RAIL-RAIL O/P, DUAL, SOT-23; No. of Amplifiers: 2 Amplifier; Bandwidth: 4MHz; Slew Rate: 4V/µs; Supply Voltage Range: 2V to 5.25V; Amplifier Case Style: SOT-23; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Oper

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC862YM8 TR
  • MIC862YM8TR