Microchip MIC863YM8-TR

ROHS3Compliant MIC863 Tape & Reel (TR) Active op amp amplifier circuit 2.9mm 10pA 6mV 81dB
$ 1.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC863YM8-TR.

Upverter

Datasheet26 pages6 years ago

SHENGYU ELECTRONICS

Future Electronics

iiiC

Inventory History

3 month trend:
-21.96%

CAD Models

Download Microchip MIC863YM8-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

MicrochipMIC862YM8-TR
ROHS3Compliant MIC862 Tape & Reel (TR) Active op amp buffer circuit 2.9mm 10pA 100muV 92dB
Texas InstrumentsOPA2349EA/250
Op Amp Dual Low Input Bias Current Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Texas InstrumentsOPA2379AIDCNT
Op Amp Dual Low Power Amplifier R-R I/O 5.5V 8-Pin SOT-23 T/R
Analog DevicesMAX4471EKA+T
MAX4471 Series 5.5 V 9 kHz Rail to Rail Operational Amplifier - SOT-23-8
STMicroelectronicsTSV6392AILT
Operational Amplifier, 8 Func, 2000uV Offset-Max, CMOS, PDSO2
Analog DevicesAD8030ARJ-R2
IC Dual Op-amp, 6000 Uv Offset-max, PDSO8, MO-178BA, SOT-23, 8 Pin, Operational Amplifier

Descriptions

Descriptions of Microchip MIC863YM8-TR provided by its distributors.

ROHS3Compliant MIC863 Tape & Reel (TR) Active op amp amplifier circuit 2.9mm 10pA 6mV 81dB
MIC863 Series 5.25 V 450 kHz Dual Ultra Low Power Operational Amplifier SOT-23-8
4.2μA (x2 Ch) 350mV/μs 450kHz 27mA 2 15V 100μV 10pA 800kHz SOT-23-8 SMD 1.45mm H
SOT-23-8 Operational Amplifier ROHS
OP AMP, RAIL-RAIL O/P, DUAL, 863; Op Amp Type:Low Power; No. of Amplifiers:2; Bandwidth:600kHz; Slew Rate:0.35V/µs; Supply Voltage Range:2V to 5.25V; Amplifier Case Style:SOT-23; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:863; Gain Bandwidth:800kHz; I/O Type:Rail-Rail Outputs; Input Offset Voltage Max:6mV; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOT-23; Slew Rate:0.33V/µs; Supply Voltage + Nom:6.0V; Supply Voltage Max:5.25V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC863YM8 TR
  • MIC863YM8TR