Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC812TU TR

IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"

$ 0.176
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC812TU TR.

DigiKey

Datasheet7 pages21 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

IC SUPERVISOR 1 CHANNEL SOT143 Supervisor Open Drain or Open Collector 1 Channel SOT-143
IC SUPERVISOR 1 CHANNEL SOT143 Supervisor Open Drain or Open Collector 1 Channel SOT-143
IC SUPERVISOR 1 CHANNEL SOT143 Supervisor Open Drain or Open Collector 1 Channel SOT-143
Voltage Supervisor, 5.5V, Sot-143-4; Thr |Microchip Technology MIC6315-29D3UY-TR
MicrochipMIC811RUY-TR
IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"
MicrochipMIC811SUY-TR
RESET, ACTIVE LOW, 2.93V, 0.24S, 4SOT143; Threshold Voltage:2.93V; No. of Superv
Voltage Supervisor/Reset IC, Adjustable, 1 Channel, +2.32V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset

Descriptions

Descriptions of Microchip MIC812TU TR provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT143 "Supervisor Push-Pull, Totem Pole 1 Channel SOT-143"
5μA 5.5V SOT-143 SMD mount,glue mount 2.92mm*1.3mm*1.02mm
IC Supervisor Microproces Reset
IC RESET GEN 3.08V VTH SOT143-4
IC SUPERVISOR 1 CHANNEL SOT143
MIC812 - MICROPROCESSOR RESET CIRCUIT '

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC812TUTR