Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC811MUY-TR

RESET, 4.38VTH, ACT LOW, 0.14S, 4SOT143; Threshold Voltage: 4.38V; No. of Supervi
$ 0.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC811MUY-TR.

Microchip

Datasheet16 pages4 years ago

Farnell

SHENGYU ELECTRONICS

Future Electronics

Newark

Inventory History

3 month trend:
+16.13%

CAD Models

Download Microchip MIC811MUY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.46
$ 0.176
$ 0.176
Stock
820,670
122,659
122,659
Authorized Distributors
6
1
1
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
-
-
Number of Voltages Monitored
1
-
-
Reset
Active Low
-
-
Reset Timeout
140 ms
-
-
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
-
-
Max Supply Voltage
5.5 V
-
-

Supply Chain

Projected EOL Date2034-06-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Voltage Supervisor, 5.5V, Sot-143-4; Thr |Microchip Technology MIC6315-29D3UY-TR
MicrochipMIC811RUY-TR
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.63V, PDSO4
MicrochipMIC811LUY-TR
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, PDSO4
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset
Voltage Supervisor, 4-Pin, Push-Pull, Active Low, with Manual Reset

Descriptions

Descriptions of Microchip MIC811MUY-TR provided by its distributors.

RESET, 4.38VTH, ACT LOW, 0.14S, 4SOT143; Threshold Voltage:4.38V; No. of Supervi
Microprocessor Reset Circuit with Manual Reset, Push-Pull Active-Low Output, 4.3
Processor Supervisor 4.38V 1 Active Low/Push-Pull 4-Pin SOT-143 T/R
Processor Supervisor 4.75V 3V/3.3V/5V 3-Pin SOT-23 T/R
RESET, 4.38VTH, ACT LOW, 0.14S, 4SOT143; Threshold Voltage: 4.38V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Active-Low; Digital IC Case: SOT-143; No. of Pins: 4Pins; Delay Time: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C; Supply Current: 5µA; Supply Voltage Range: 1V to 5.5V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC811MUY TR
  • MIC811MUYTR