ROHM BD48K40G-TL

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SSOP T/R
$ 0.114
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM BD48K40G-TL.

IHS

Datasheet23 pages4 years ago

HQonline

Rohm SCT

Inventory History

3 month trend:
-71.71%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-06-20
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2026-03-31
LTD Date2027-03-31

Related Parts

Processor Supervisor 2.4V 1 Active Low/CMOS 3-Pin SSOP T/R
Processor Supervisor 4.38V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Processor Supervisor 4.63V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
SUPERVISOR, MPU, 3SOT23; Threshold Voltage:3.08V; No. of Supervisors / Monitors:
Volt Supervisor Detector 3.333V 10V 3-Pin SSOP Embossed T/R

Descriptions

Descriptions of ROHM BD48K40G-TL provided by its distributors.

Processor Supervisor 4V 1 Active Low/Open Drain 3-Pin SSOP T/R
Processor Supervisor 4.04V 2.3 to 6V 3-Pin SSOP Emboss T/R
VOLT SUPERVISOR DETECT 2.3V TO 6V SSOP3 T/R
Voltage Detector, Fixed, 1 Channel, +4V, CMOS, PDSO3
Logic Switch, 900nA, Low Active, Open Drain, 300mV, 10V, SSOP-3, SMD, Adhesive Mount, 2.92mm × 1.6mm × 1.1mm
IC DETECTOR VOLT 4.0V OD SSOP3
Voltage Detector, -40 To 105Deg C; Threshold Voltage:4V; No. Of Supervisors/Monitors:1Monitors; Supply Voltage Min:950Mv; Supply Voltage Max:10V; Reset Type:Active-Low, Open-Drain; Digital Ic Case:Ssop; No. Of Pins:3Pins; Delay Rohs Compliant: Yes |Rohm BD48K40G-TL

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE