Microchip MIC7122YMM-TR

MIC7122 Series 16.5 V 420 kHz Rail-to-Rail Dual Operational Amplifier - MSOP-8
$ 1.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC7122YMM-TR.

Microchip

Datasheet22 pages6 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-19.48%

CAD Models

Download Microchip MIC7122YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-13
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLC27M7CD
Dual, precision single supply low-power operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC27M7CDR
Dual, precision single supply low-power operational amplifier 8-SOIC 0 to 70
Texas InstrumentsTLC27M7CP
Dual, precision single supply low-power operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Microchip MIC7122YMM-TR provided by its distributors.

MIC7122 Series 16.5 V 420 kHz Rail-to-Rail Dual Operational Amplifier - MSOP-8
0.01% Rail to Rail 15V General Purpose MSOP-8 , 3mm*3mm*920¦Ìm
Opamp, 750Khz, -40 To 85Deg C; No. Of Amplifiers:2 Amplifier; Bandwidth:750Khz; Slew Rate:0.7V/Μs; Supply Voltage Range:2.2V To 15V; Amplifier Case Style:Msop; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |Microchip Technology MIC7122YMM-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC7122YMM TR
  • MIC7122YMMTR