What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC61300YMME-TR

55dB Adjustable 3A 1 500mV 1.1V 3V 3.6V 350mV@ 3A 0.35% 0.2%/V MSOP-10 , 3mm*3mm*860¦Ìm
$ 10.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC61300YMME-TR.

SHENGYU ELECTRONICS

Datasheet22 pages14 years ago

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC61300YMME-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.01
$ 4.226
Stock
122,856
221,548
Authorized Distributors
6
6
Min Input Voltage
1.1 V
1.1 V
Max Input Voltage
3.6 V
3.6 V
Polarity
-
-
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
3 V
3 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
10
10

Supply Chain

Projected EOL Date2039-09-18
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

55dB Fixed 3A 1 1V 1.1V 1V 3.6V 350mV@ 3A 0.35% 0.2%/V MSOP-10 3mm*3mm*860¦Ìm
MIC61300 Series 1 V Fixed Output 3 A SMT LDO Regulator - MSOP-10EP
MicrochipMIC61150YMME
MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube
Texas InstrumentsTPS51100DGQRG4
LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Microchip MIC61300YMME-TR provided by its distributors.

55dB Adjustable 3A 1 500mV 1.1V 3V 3.6V 350mV@ 3A 0.35% 0.2%/V MSOP-10 , 3mm*3mm*860¦Ìm
MIC61300 Series ADJ 0.3 to 3 V Output 3 A LDO Regulator - MSOP-10EP
LDO Regulator Pos 0.5V to 3V 3A 10-Pin MSOP EP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC61300YMME TR