What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC61300YMME

MIC61300 Series 3.6 V 3 A Low Vin Single Supply High Current LDO - EPAD-MSOP-10L
$ 4.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC61300YMME.

SHENGYU ELECTRONICS

Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC61300YMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.226
$ 10.01
Stock
220,548
122,856
Authorized Distributors
6
6
Min Input Voltage
1.1 V
1.1 V
Max Input Voltage
3.6 V
3.6 V
Polarity
-
-
Output Type
Adjustable
-
Number of Regulators
1
1
Output Voltage
3 V
3 V
Output Current
3 A
3 A
Dropout Voltage
150 mV
150 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
10
10

Supply Chain

Projected EOL Date2034-11-08
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

300 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.77 V
Fixed/Adjustable Positive LDO Regulator, 2.7V Min, 2.84V Max, 0.25V Dropout, CMOS, PDSO8
MIC5357 Series 5.5 V 500 mA High Performance Low Noise Dual ULDO - EPAD-MSOP-8
Texas InstrumentsLP2966IMM-1833/NOPB
150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP -40 to 125
Texas InstrumentsLP2966IMM-3325/NOPB
IC REG LDO 3.3V/2.5V 0.15A 8MSOP / LDO Regulator Pos 2.5V3.3V 0.15A/0.15A 8-Pin VSSOP T/R
Texas InstrumentsLP2966IMM-5050/NOPB
150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC61300YMME provided by its distributors.

MIC61300 Series 3.6 V 3 A Low Vin Single Supply High Current LDO - EPAD-MSOP-10L
55dB Adjustable 3A 1 500mV 1.1V 3V 3.6V 350mV@ 3A 0.35% 0.2%/V MSOP-10 3mm*3mm*860¦Ìm
LDO Regulator Pos 0.5V to 3V 3A 10-Pin MSOP EP Tube

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.