What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC61300-10YMME-TR

MIC61300 Series 1 V Fixed Output 3 A SMT LDO Regulator - MSOP-10EP
$ 2.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC61300-10YMME-TR.

SHENGYU ELECTRONICS

Datasheet22 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC61300-10YMME-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

55dB Adjustable 3A 1 500mV 1.1V 3V 3.6V 350mV@ 3A 0.35% 0.2%/V MSOP-10 , 3mm*3mm*860¦Ìm
50dB Fixed 1.5A 1 1V 1.1V 1V 3.6V 200mV@ 1.5A 0.3% 0.2%/V MSOP-10 3mm*3mm*860¦Ìm
MicrochipMIC61150YMME
MIC61150 Series 3.6 V 1.5 A Low Vin Single Supply High Current LDO EPAD-MSOP-10L
Texas InstrumentsTPS51100DGQR
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD T/R
Texas InstrumentsTPS51100DGQ
DDR/DDR2/DDR3 Termination Regulator 3A 4.75V to 5.25V 10-Pin MSOP PowerPAD Tube
Texas InstrumentsTPS51100DGQRG4
LDO Regulator Neg/Pos -0.1V to 3.6V 3A 10-Pin HVSSOP EP T/R

Descriptions

Descriptions of Microchip MIC61300-10YMME-TR provided by its distributors.

MIC61300 Series 1 V Fixed Output 3 A SMT LDO Regulator - MSOP-10EP
LDO Regulator Pos 1V 3A 10-Pin MSOP EP T/R
Low VIN, Single Supply, 3A LDO
Fixed Positive LDO Regulator, 1V, CMOS, PDSO10
Low Vin, Single Supply, 3A Ldo 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip Technology MIC61300-10YMME-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC61300-10YMME TR