Microchip MIC61150YMME-TR

MIC61150 Series ADJ 0.5 to 3 V Output 1.5 A SMT LDO Regulator - MSOP-10EP
$ 6.19
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC61150YMME-TR.

CAD Models

Download Microchip MIC61150YMME-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.19
$ 2.51
Stock
105,637
108,677
Authorized Distributors
6
6
Polarity
-
Positive
Output Type
-
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3 V
3 V
Output Current
1.5 A
1.5 A
Dropout Voltage
75 mV
75 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
10
10
Min Input Voltage
1.1 V
1.1 V
Max Input Voltage
3.6 V
3.6 V

Supply Chain

Projected EOL Date2039-03-21
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Low Input Voltage, Single-Supply High-Current LDO | IC REG LINEAR 1V 1.5A 10MSOP
Texas InstrumentsTPS74012DGKR
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125
MicrochipMIC49150YMM
MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
LDO Regulator Pos 1.2V 1.5A 8-Pin MSOP Tube
Texas InstrumentsTPS74012DGKT
1.5-A, low-VIN (1.2-V), ultra-low-dropout voltage regulator 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC61150YMME-TR provided by its distributors.

MIC61150 Series ADJ 0.5 to 3 V Output 1.5 A SMT LDO Regulator - MSOP-10EP
LDO Regulator Pos 0.5V to 3V 1.5A 10-Pin MSOP T/R
0.5 V-3 V ADJUSTABLE POSITIVE LDO REGULATOR 0.2 V DROPOUT PDSO10
Low VIN, Single Supply, 1.5A LDO
IC REG LIN POS ADJ 1.5A 10MSOP
LDO, 1.5A, ADJ, 10MSOP; Primary Input Voltage:3.6V; Output Voltage Adjustable Range:500mV to 3V; Dropout Voltage Vdo:75mV; Voltage Regulator Case Style:MSOP; No. of Pins:10; Output Current:1.5A; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012); Base Number:61150

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC61150YMME TR