Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC59300WU-TR

MIC59300 Series ADJ 0.5-3.3 Vout 3 A Surface Mount LDO Regulator - TO-263-5 T/R
$ 3.545
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59300WU-TR.

SHENGYU ELECTRONICS

Datasheet15 pages17 years ago

CAD Models

Download Microchip MIC59300WU-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.545
$ 3.59
Stock
137,919
171,382
Authorized Distributors
6
6
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
205 mV
205 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263-5
TO-263
Number of Pins
-
-
Min Input Voltage
1 V
1 V
Max Input Voltage
3.8 V
3.8 V

Supply Chain

Projected EOL Date2039-10-19
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

STMicroelectronicsLD29300P2M18R
Fixed Positive LDO Regulator, 1.8V, 0.7V Dropout, BIPolar, PSSO5
MicrochipMIC37252WU
MIC37252 Series ADJ 1.24-5.5 Vout 2.5 A Low Voltage µCap LDO Regulator -TO-263-5
MIC29302 Series 16 V 3 A Surface Mount Low Dropout Voltage Regulator - TO-263-5
MicrochipMIC37302WU
Adjustable Positive LDO Regulator, 1.24V Min, 5.5V Max, 0.5V Dropout, BIPolar, PSSO5
Texas InstrumentsLP38501TJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with enable 5-TO-263 -40 to 125
Texas InstrumentsLP38513TJ-ADJ/NOPB
3-A, adjustable ultra-low-dropout voltage regulator with low-noise & enable 5-TO-263 -40 to 125

Descriptions

Descriptions of Microchip MIC59300WU-TR provided by its distributors.

MIC59300 Series ADJ 0.5-3.3 Vout 3 A Surface Mount LDO Regulator - TO-263-5 T/R
LDO Regulator Pos 0.5V to 3.3V 3A 5-Pin DDPAK T/R
MIC59300 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 205mV 3A -40C~125C
TO-263-5 Pre-ordered MCUs ROHS
IC REG LINEAR POS ADJ 3A TO263-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC59300WU TR