Microchip MIC5891YWM-TR

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W T/R
$ 2.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5891YWM-TR.

SHENGYU ELECTRONICS

Datasheet18 pages9 years ago

Microchip

Arrow Electronics

iiiC

Inventory History

3 month trend:
-2.57%

CAD Models

Download Microchip MIC5891YWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.785
$ 2.265
Stock
1,389,951
388,556
Authorized Distributors
6
6
Number of Outputs
8
8
Max Output Current
500 mA
500 mA
Max Supply Voltage
15 V
15 V
Min Supply Voltage
4.5 V
4.5 V
Resistance
-
-
Fault Protection
-
-
Turn-Off Delay Time
10 µs
10 µs
Turn-On Delay Time
2 µs
2 µs
Operating Supply Voltage
9 V
9 V
Case/Package
-
SOIC
Packaging
Cut Tape
Bulk

Supply Chain

Projected EOL Date2034-12-30
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5841BWM
DRIVER IC; Logic Case Style:WSOIC; No. of Pins:18; MSL:-; Device Type:Latched; L

Descriptions

Descriptions of Microchip MIC5891YWM-TR provided by its distributors.

Shift Register/Latch/Driver Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC W T/R
MIC5891 Series 15 V 5 MHz 8 Bit Serial-Input Latched Driver - SOIC-16W
8-Bit Serial-Input Latched Source Driver | IC DRVR LATCH 8BIT SER IN 16SOIC
LATCHED SOURCE DRIVER, 0.5A, WSOIC-16; Supply Voltage Min: 5V; Supply Voltage Max: 12V; No. of Outputs: 8Outputs; Output Voltage: 50V; Output Current: 500mA; Driver Case Style: WSOIC; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5891YWM TR
  • MIC5891YWMTR