Microchip MIC5501-3.0YM5-TR

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Drop, 3V/300mA Out, SOT-23-5
$ 0.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5501-3.0YM5-TR.

Microchip

Datasheet26 pages2 years ago
Datasheet22 pages6 years ago

Augswan

Master Electronics

TME

SOS electronic

Inventory History

3 month trend:
+417%

CAD Models

Download Microchip MIC5501-3.0YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-02
Country of AssemblyMalaysia, Thailand
Country of FabricationSouth Korea
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5504 Series 2.8 V 300 mA Fixed Surface Mount Voltage Regulator - SOT-23-5
MIC5504 Series 3.3 V 300 mA Surface Mount Fixed Single Output LDO - SOT-23-5
300mA 60dB@(1kHz) null 1.8V positive 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS
Ultra Low−Noise Low Dropout Voltage Regulator with 1.0 V ON/OFF Control | IC REG LINEAR 5V 80MA 5TSOP
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 3mm 160mV
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 150mA 3mm 160mV

Descriptions

Descriptions of Microchip MIC5501-3.0YM5-TR provided by its distributors.

Fixed LDO Voltage Regulator, 2.5V to 5.5V, 160mV Drop, 3V/300mA Out, SOT-23-5
MIC5501 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 2.9mm 300mA -40C~125C
LDO, FIXED, 3V, 0.3A, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dro
Outputs = 1 / Fixed Output Voltage V = 3 / Dropout Voltage mV = 380 / Output Current mA = 300 / Load Regulation mV = 40 / Line Regulation % = 0.3 / Supply Voltage Min. V = 2.5 / Supply Voltage Max. V = 5.5 / Accuracy % = 3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5501-3.0YM5 TR
  • MIC55013.0YM5TR