
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip | MIC5393-SSYMX-T5 | 0 | 500 | Tape & Reel | 6h | |||||||
| Farnell | MIC5393-SSYMX T5 | 0 | 1 | Cut Tape | 23h | |||||||
| Worldway Electronics | MIC5393-SSYMX T5 | 17,982 | 7 | 23h | ||||||||
| Fly-Wing Technology | MIC5393-SSYMX-T5 | 1,997 | 21h | |||||||||
| Quest | MIC5393-SSYMX T5 | 384 | 22h |
Download datasheets and manufacturer documentation for Microchip MIC5393-SSYMX-T5.
Download Microchip MIC5393-SSYMX-T5 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC5393-SSYMX-T5 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC5393-SSYMX-T5.