Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5381-SSYFT-TR

LDO Voltage Regulators Dual 150mA LDO with Auto Dischargein 1.0mm x 1.0mm Thin MLF
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5381-SSYFT-TR.

Microchip

Datasheet20 pages5 years ago

SHENGYU ELECTRONICS

CAD Models

Download Microchip MIC5381-SSYFT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.366
Stock
72,129
411,523
Authorized Distributors
5
6
Polarity
-
-
Output Type
-
-
Number of Regulators
2
2
Max Output Voltage
-
-
Min Output Voltage
3.3 V
3.3 V
Output Voltage
3.3 V
3.3 V
Output Current
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2025-01-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin Thin MLF T/R
LDO Regulator Pos 3.3V3.3V 0.15A/0.15A 6-Pin TDFN EP T/R / IC REG LDO 3.3V 0.15A 6TMLF
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsLP5900SD-2.2/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP5900SD-1.5
150-mA Ultra-Low Noise LDO for RF and Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125
Texas InstrumentsLP5900SD-2.2
Ultra Low Noise, 150mA Linear Regulator for RF/Analog Circuits Requires No Bypass Capacitor 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5381-SSYFT-TR provided by its distributors.

LDO Voltage Regulators Dual 150mA LDO with Auto Dischargein 1.0mm x 1.0mm Thin MLF
Dual 150mA LDO with Auto Discharge
MIC5381 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 1mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5381-SSYFT TR
  • MIC5381SSYFT TR