Microchip MIC5365-3.0YMT-TZ

MIC5365 Series 3 V Fixed Output 150 mA SMT LDO Regulator - TMLF-4
$ 0.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5365-3.0YMT-TZ.

Microchip

Datasheet27 pages1 year ago
Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-0.16%

CAD Models

Download Microchip MIC5365-3.0YMT-TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MIC5366 Series 3 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
Active Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~125C 150mA 1mm 155mV
Active Lead Free Positive Fixed Linear Voltage Regulator IC -40C~125C 150mA 155mV
Texas InstrumentsLP3984IMFX-1.8
Micropower, 150mA Ultra Low-Dropout CMOS Voltage Regulator in Subminiature 4-I/O micro DSBGA 5-SOT-23 -40 to 125
LDO Regulator, 150 mA, Low Dropout, Ultra-Low Iq 3.0V Auto Discharge
Texas InstrumentsLP5951MFX-2.0
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5365-3.0YMT-TZ provided by its distributors.

MIC5365 Series 3 V Fixed Output 150 mA SMT LDO Regulator - TMLF-4
LDO Regulator Pos 3V 0.15A 4-Pin UDFN T/R
80dB~65dB(1kHz~10kHz) 39¦ÌA Fixed 150mA 1 3V 2.5V 3V 5.5V 310mV@ 150mA 1% 0.02% MLF-4 , 1mm*1mm*550¦Ìm
Ultra Small Single 150Ma Ldo 4 Udfn 1.01.0Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5365-3.0YMT-TZ
MIC5365 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 0.6mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5365-3.0YMT TZ
  • MIC5365-3.0YMT- TZ
  • MIC5365-3.0YMTTZ