What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV70015DCKR

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125

$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV70015DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet36 pages11 years ago
Datasheet35 pages13 years ago
Datasheet6 pages17 years ago
Technical Drawing2 pages19 years ago

Augswan

HQonline

Inventory History

3 month trend:
-19.70%

CAD Models

Download Texas Instruments TLV70015DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.115
$ 0.523
Stock
247,572,431
157,864,745
Authorized Distributors
4
4
Min Input Voltage
2 V
2 V
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
1.5 V
1.5 V
Output Current
200 mA
200 mA
Dropout Voltage
175 mV
175 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SC
SC
Number of Pins
5
5

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTLV70018DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70018DCKT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
Texas InstrumentsTLV70012DCKR
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
MIC5365 Series 1.8 V Fixed Output 150 mA Surface Mount LDO Regulator - SC-70-5
LDO Voltage Regulators; MICROCHIP; MIC5365-1.2YC5-TR; 1.2 V; 1; 150 mA; 180 mV

Descriptions

Descriptions of Texas Instruments TLV70015DCKR provided by its distributors.

200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SC70 -40 to 125
68dB(1kHz) 55μA positive electrode Fixed 200mA 1 1.5V 2V 1.5V 5.5V 250mV@ 200mA 1mV 1mV SC-70-5 SMD mount,glue mount 2mm*1.25mm*900μm
TLV70015 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Under Voltage Lockout (UVLO) voltage regulator linear 175mV 1.1mm 200mA 320mW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.