Microchip MIC5318-3.3YMT-TR

LDO Regulator Pos 3.3V 0.3A 6-Pin TDFN EP T/R / IC REG LDO 3.3V 0.3A 6TMLF
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5318-3.3YMT-TR.

Microchip

Datasheet24 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.45%

CAD Models

Download Microchip MIC5318-3.3YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-19
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5318YMT-TR
LDO Regulator Pos 1.25V to 5.5V 0.3A 6-Pin UDFN EP T/R
Texas InstrumentsLP3981ILD-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP3981ILD-3.0/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON
Texas InstrumentsLP3981ILD-2.5/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON -40 to 125
STMicroelectronicsLDK130PU15R
LDK130 Series 0.3 A 1.5 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)
STMicroelectronicsLDK130PU10R
LDK130 Series 0.3 A 1 V Very Low Noise LDO Voltage Regulator - DFN-6 (1.2x1.3)

Descriptions

Descriptions of Microchip MIC5318-3.3YMT-TR provided by its distributors.

LDO Regulator Pos 3.3V 0.3A 6-Pin TDFN EP T/R / IC REG LDO 3.3V 0.3A 6TMLF
75dB~55dB(1kHz~20kHz) 150¦ÌA Fixed 300mA 1 3.3V 2.3V 3.3V 6V 200mV@ 300mA 0.2%(Typ) 0.02(Typ) MLF-6 , 1.6mm*1.6mm*550¦Ìm
MIC5318 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 110mV 550mum 300mA -40C~125C
LDO, 0.11V, 0.3A, 3.3V, 3%, 6MLF; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 110mV; LDO Regulator Case Style: MLF; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5318-3.3YMT TR
  • MIC53183.3YMTTR