Microchip MIC5309-1.2YD6-TR

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 100mV Dropout, 1.2Vout, 300mAout, TSOT-23-6
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5309-1.2YD6-TR.

Microchip

Datasheet24 pages3 years ago

Upverter

element14 APAC

Components Direct

Inventory History

3 month trend:
-12.66%

CAD Models

Download Microchip MIC5309-1.2YD6-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5309YD6-TR
LDO Regulator Pos 0.8V to 2V 0.3A 6-Pin TSOT T/R
LDO Regulator Pos 1.8V 0.15A 6-Pin TSOT-23 T/R
MIC5320 Series 3.3 / 1.8 V 150 mA SMT Dual uCap ULDO Regulator - TSOT-23-6 T/R

Descriptions

Descriptions of Microchip MIC5309-1.2YD6-TR provided by its distributors.

Fixed LDO Voltage Regulator, 1.7V to 5.5V, 100mV Dropout, 1.2Vout, 300mAout, TSOT-23-6
LDO Regulator Pos 1.2V 0.3A 6-Pin TSOT-23 T/R
Fixed Positive LDO Regulator, 1.2V, 0.2V Dropout, CMOS, PDSO6
90dB~70dB(1kHz) Fixed 300mA 1 1.2V 1.7V 1.2V 5.5V 200mV@ 300mA 0.4%(Typ) 0.02(Typ) TSOT-23-6 , 2.9mm*1.6mm*870¦Ìm
Low Vin/Vout, Low Iq 300mA ULDO
MIC5309-1.2YD6TR MICREL SOT23-6
MIC5309 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 100mV 300mA -40C~125C
Microchip MIC5309-1.2YD6-TR 电压调节器
RS APAC
LDO VOLT REG, 0.3A, 1.2V, TSOT-23-6; Output Type: Fixed; Input Voltage Min: 1.7V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.2V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 300mA; Dropout Voltage Vdo: 100mV; LDO Regulator Case Style: TSOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 1.2V 300mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 1.2V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5309-1.2YD6 TR
  • MIC5309-1.2YD6TR