Microchip MIC5304-XGHYMT-TR

MIC5304 Series 3.15 / 1.875 V 150 mA Surface Mount LDO Regulator - TMLF-6
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5304-XGHYMT-TR.

Microchip

Datasheet22 pages3 years ago

SHENGYU ELECTRONICS

Components Direct

CAD Models

Download Microchip MIC5304-XGHYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-07-08
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5370-SGYMT-TR
MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - TSOT23-5
LDO Regulator, 150 mA, Ultra-Low Dropout, Low Power, High Performance, with Enable Vout: 2.5 V
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
Texas InstrumentsLP3985IM5X-2.8
Micropower, 150mA Low-Noise Ultra Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125
Texas InstrumentsLP5951MFX-1.8
Micropower, 150mA Low-Dropout CMOS Voltage Regulator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Microchip MIC5304-XGHYMT-TR provided by its distributors.

MIC5304 Series 3.15 / 1.875 V 150 mA Surface Mount LDO Regulator - TMLF-6
Single 150mA Low Iq LDO with Vselect
IC REG LDO 1.88/3.15V .15A 6TMLF
MIC5304 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 85mV 150mA -40C~125C
Single 150Ma Low Iq Ldo With Vselect 6 Udfn 1.6X1.6X0.6Mm T/R Rohs Compliant: Yes |Microchip Technology MIC5304-XGHYMT-TR
FIXED POSITIVE LDO REGULATOR DSO6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5304-XGHYMT TR
  • MIC5304-XGHYMTTR
  • MIC5304XGHYMT TR
  • MIC5304XGHYMTTR