
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MIC5282-3.3YMM-TR | 2,500 | 2500 | 17h | ||||||||
| DigiKey | 576-3933-1-ND | 3,568 | 1 | Cut Tape | ||||||||
| TME | MIC5282-3.3YMM-TR | 0 | 2500 | 13h | ||||||||
| Microchip | MIC5282-3.3YMM-TR | 3,390 | 1 | Tape & Reel | 4h | |||||||
| Newark | MIC5282-3.3YMM-TR | 0 | 2500 | Tape & Reel |
Download Microchip MIC5282-3.3YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Microchip MIC5282-3.3YMM-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names: