Microchip MIC5280YME

MIC5280 Series 120 V 25 mA Surface Mount Low IQ High PSRR LDO - SOIC-8L
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5280YME.

SHENGYU ELECTRONICS

Datasheet14 pages17 years ago

Future Electronics

Inventory History

3 month trend:
+241%

CAD Models

Download Microchip MIC5280YME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 2.52
Stock
156,544
122,501
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
-
-
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
5 V
5 V
Output Current
25 mA
25 mA
Dropout Voltage
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
120 V
120 V

Supply Chain

Projected EOL Date2034-05-07
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MC33269 Series 800 mA 5 V Fixed Output SMT LDO Regulator - SOIC-8
MC33269 Series 800 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOIC-8
onsemiMC33269DG
800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LIN POS ADJ 800MA 8SOIC
Analog DevicesMAX15007AASA+
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
Analog DevicesMAX15006AASA+T
40V, Ultra-Low Quiescent-Current Linear Regulators in 6-Pin TDFN/8-Pin SO
MicrochipLR645LG-G
Standard Regulator Pos 8V to 12V 0.03A 8-Pin SOIC N

Descriptions

Descriptions of Microchip MIC5280YME provided by its distributors.

MIC5280 Series 120 V 25 mA Surface Mount Low IQ High PSRR LDO - SOIC-8L
LDO Regulator Pos 1.215V to 5V 0.025A 8-Pin SOIC Tube
Adjustable Positive LDO Regulator, 1.215V Min, 5V Max, 1.5V Dropout, PDSO8
Adj Ldo Voltage Regulator, 4.5V-120V; |Microchip Technology MIC5280YME
80dB(1kHz) 50μA Positive Adjustable 25mA 1Ch 1.22V 4.5V 5V 120V 1.5V@25mA 0.2%(Typ) 0.04% SOIC-8 SMD 4.93mm × 3.94mm × 1.5mm
IC REG LINEAR POS ADJ 25MA 8SOIC

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.