Microchip MIC5239-5.0YS-TR

MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223 T/R
$ 2.699
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-5.0YS-TR.

Microchip

Datasheet21 pages8 years ago
Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-60.19%

CAD Models

Download Microchip MIC5239-5.0YS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-11-17
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5239-3.3YS
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223
MicrochipMIC5209-3.6YS
MIC5209 Series 3.6 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
MicrochipMIC5209-3.3YS
MIC5209 Series 3.3 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
Texas InstrumentsLP38693MP-1.8/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-ADJ/NOPB
500-mA, 10-V, adjustable low-dropout voltage regulator with enable 5-SOT-223 -40 to 125
Texas InstrumentsLP38693MP-3.3/NOPB
500-mA, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125

Descriptions

Descriptions of Microchip MIC5239-5.0YS-TR provided by its distributors.

MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223 T/R
MIC5239 Cut Tape (CT) Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 1.6mm 500mA -40C~125C
Ldo, Fixed, 5V, 0.5A, Sot-223-4; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:30V; No. Of Outputs:1Outputs; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output; Ic Mounting:Surface Mount Rohs Compliant: Yes |Microchip Technology MIC5239-5.0YS-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.