Microchip MIC5239-1.8YS

MIC5239 Series 1.8 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223
$ 2.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5239-1.8YS.

Microchip

Datasheet21 pages8 years ago
Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-71.07%

CAD Models

Download Microchip MIC5239-1.8YS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-02
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5209-5.0YS
MIC5209 Series 5 V Fixed Output 500 mA SMT Low-Noise LDO Regulator - SOT-223
MIC37100 Series 1.5 V Fixed Output 1 A Low Voltage µCap LDO Regulator - SOT-223
MicrochipTC1262-2.8VDB
TC1262 Series 0.5 A 2.8 V Fixed Output SMT CMOS LDO Regulator - SOT-223

Descriptions

Descriptions of Microchip MIC5239-1.8YS provided by its distributors.

MIC5239 Series 1.8 V Fixed Output 500 mA Surface Mount LDO Regulator - SOT-223
MIC5239 Bulk Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 1.6mm 500mA -40C~125C
LDO VOLT REG, 0.5A, 1.8V, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500m

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5239-1.8YS.