Microchip MIC5236YM-TR

Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, PDSO8
$ 1.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5236YM-TR.

Microchip

Datasheet22 pages4 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5236YM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.351
$ 1.7
Stock
148,046
1,107,461
Authorized Distributors
6
6
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
20 V
Min Output Voltage
-
1.24 V
Output Voltage
20 V
20 V
Output Current
150 mA
150 mA
Dropout Voltage
300 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
30 V
30 V

Supply Chain

Projected EOL Date2034-06-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5236-5.0YM
MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - SOIC-8
MicrochipMIC2951-03YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
MicrochipMIC2951-02YM
MIC2951 Series 5 V Fixed Output 150 mA SMT LDO Voltage Regulator - SOIC-8
Texas InstrumentsTPS7A6950QDRQ1
LDO Regulator Pos 5V 0.15A Automotive 8-Pin SOIC T/R
NCV8668 Series 5 V 150 mA Fixed Surface Mount Voltage Regulator - SOIC-8
Texas InstrumentsTPS7A6933QDRQ1
High-Voltage Ultralow-Iq Low-Dropout Regulator | IC REG LINEAR 3.3V 150MA 8SOIC

Descriptions

Descriptions of Microchip MIC5236YM-TR provided by its distributors.

Adjustable Positive LDO Regulator, 1.24V Min, 20V Max, 0.5V Dropout, PDSO8
150Ma, Low Iq Ldo 8 Soic 3.9Mm T/R; |Microchip Technology MIC5236YM-TR
LDO Regulator Pos 1.24V to 20V 0.15A 8-Pin SOIC N T/R
IC REG LIN POS ADJ 150MA 8SOIC
Adjustable Regulator, +55dB, 30μA, 150mA, 1.24V-2.3V, 20V-30V, 500mV@150mA, ±0.6%, ±0.5%, SOIC-8, SMD, Adhesive Mount, 4.93mm × 3.94mm × 1.48mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5236YM TR
  • MIC5236YMTR