Microchip MIC5235BM5-TR

LDO Regulator 1.24V to 20V 0.15A 5-Pin SOT-23 T/R
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5235BM5-TR.

Newark

Datasheet9 pages16 years ago
Datasheet10 pages19 years ago

element14 APAC

Descriptions

Descriptions of Microchip MIC5235BM5-TR provided by its distributors.

LDO Regulator 1.24V to 20V 0.15A 5-Pin SOT-23 T/R
IC REG LDO ADJ 0.15A 2.3V to 24V -40°C ~ 125°C SOT23-5
Adjustable Ldo Voltage Regulator, 1.24V To 20V, 5-Sot-23, Full Reel; Output Type:adjustable; Input Voltage Min:2.3V; Input Voltage Max:24V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.24V; Output Current:150Ma; Msl:-Rohs Compliant: No

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • MICROCIHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5235BM5 TR
  • MIC5235BM5TR