Microchip MIC5233-3.3YS

50dB 30¦ÌA Fixed 100mA 1 3.3V 2.3V 3.3V 36V 450mV@ 100mA 1% 0.5% SOT-223-3 6.5mm*3.5mm*1.6mm
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5233-3.3YS.

Upverter

Datasheet20 pages6 years ago

Newark

Microchip

TME

Inventory History

3 month trend:
-9.75%

CAD Models

Download Microchip MIC5233-3.3YS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-09-08
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC5201-5.0YS
LDO, REG, 26VIN, 0.2A, 5V, 1%, 3SOT223; Primary Input Voltage:26V; Output Voltag
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 250mV @ 1A, 3.3 V, 1 A, 3 Pins, SOT-223
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Descriptions

Descriptions of Microchip MIC5233-3.3YS provided by its distributors.

50dB 30¦ÌA Fixed 100mA 1 3.3V 2.3V 3.3V 36V 450mV@ 100mA 1% 0.5% SOT-223-3 6.5mm*3.5mm*1.6mm
High Input Voltage Low IQ μCap LDO Regulator | IC REG LINEAR 3.3V 100MA SOT223
MIC5233 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 270mV 100mA -40C~125C
LDO VOLT REG, 0.1A, 3.3V, SOT-223-3; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 36V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 100mA; Dropout Voltage Vdo: 270mV; LDO Regulator Case Style: SOT-223; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 100mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.