Microchip MIC5190YMM-TR

Ldo Cntrlr Reg Adjustable 1V 10-PIN MSOP T/r / IC Reg Ctrlr Sgl Pos Adj 10-MSOP
$ 7.96
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5190YMM-TR.

Components Direct

Datasheet13 pages22 years ago

iiiC

CAD Models

Download Microchip MIC5190YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.96
$ 4.49
Stock
94,964
832,971
Authorized Distributors
6
6
Polarity
-
-
Output Type
-
Adjustable
Number of Regulators
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
-
1 V
Output Current
-
-
Dropout Voltage
-
25 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
10
10
Min Input Voltage
-
900 mV
Max Input Voltage
-
5.5 V

Supply Chain

Projected EOL Date2034-11-08
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC47100YMME
LDO Voltage Regulator, Adjustable, 1V to 3.6V in, 80mV drop, 800mV to 2V/1A out, MSOP-8
MicrochipMIC49150YMM
MIC49150 Series 6.5 V 1.5 A Adjustable Low Voltage Low Dropout Regulator -MSOP-8
MicrochipMIC5239YMM
MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8
Linear Voltage Regulator, LDO, Ultra High Accuracy, Low Iq, 500 mA, V out : 3.3 V
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 0.5%
LDO Regulator, 100 mA, 30V, Micropower, with Shutdown Vout: 5.0 or Adj.; 1.0%

Descriptions

Descriptions of Microchip MIC5190YMM-TR provided by its distributors.

LDO Cntrlr REG Adjustable 1V 10-Pin MSOP T/R / IC REG CTRLR SGL POS ADJ 10-MSOP
Ultra Hi-Speed Hi-Current Active Filter/LDO Controller
IC FILTER/LDO CTRLR HS 10-MSOP
SPECIALTY ANALOG CIRCUIT PDSO10

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5190YMM TR
  • MIC5190YMMTR