Microchip MIC5239YMM

MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8
$ 2.659
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5239YMM.

Upverter

Datasheet22 pages5 years ago

Microchip

SHENGYU ELECTRONICS

TME

DigiKey

Inventory History

3 month trend:
-23.38%

CAD Models

Download Microchip MIC5239YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-05-26
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5239 Series 5 V Fixed Output 500 mA Surface Mount LDO Regulator - MSOP-8
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator - MSOP-8
MIC5239 Series 3.3 V Fixed Output 500 mA Surface Mount LDO Regulator- MSOP-8 T/R
Analog DevicesADP1715ARMZ-2.5-R7
LDO Regulator Pos 2.5V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-3.3-R7
LDO Regulator Pos 3.3V 0.5A 8-Pin MSOP T/R
Analog DevicesADP1715ARMZ-1.2-R7
LDO VOLTAGE REGULATOR, FIXED, 1.2V, 500mA, MSOP-8

Descriptions

Descriptions of Microchip MIC5239YMM provided by its distributors.

MIC5239 Series 500 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8
50dB 45μA positive electrode Adjustable 500mA 1 1.24V 2.3V 20V 30V 350mV@ 500mA (Typ) 30mV 0.5% MSOP-8 SMD mount 3mm*3mm*920μm
MIC5239 Tube Surface Mount Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 350mV 1.6mm 500mA -40C~125C
LDO VOLT REG, 0.5A, 1.24-20V, MSOP-8; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 20V; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 20V; Output Voltage Min: 1.24V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5239YMM.