Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5060YML-TR

IC GATE DRVR HIGH-SIDE 8MLF High-Side Gate Driver IC Non-Inverting 8-MLF® (3x3)

$ 1.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5060YML-TR.

Microchip

Datasheet24 pages2 years ago

ODG (Origin Data Global)

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-5.99%

CAD Models

Download Microchip MIC5060YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-25
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5014YM
IC GATE DRVR HI/LOW SIDE 8SOIC High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC5014YM-TR
IC GATE DRVR HI/LOW SIDE 8SOIC High-Side or Low-Side Gate Driver IC Non-Inverting 8-SOIC
MicrochipMIC5014YN
IC GATE DRV HI-SIDE/LO-SIDE 8DIP High-Side or Low-Side Gate Driver IC Non-Inverting 8-PDIP
LittelfuseIXDD609D2TR
IXDD609 Series 35 V 9 A SMT Low-Side Ultrafast MOSFET Driver - DFN-8EP
Analog DevicesMAX1614EUA+T
Tape & Reel (TR) MAX1614 High-Side 1997 gate driver -40C~150C TJ 0.04mA 0.6V 2V 3mm
Cut Tape (CT) Low-Side 2015 ACTIVE (Last Updated: 2days ago) gate driver 4ns 140C 10A 10A 20.3V
MicrochipMIC5015YN
IC GATE DRV HI-SIDE/LO-SIDE 8DIP High-Side or Low-Side Gate Driver IC Inverting 8-PDIP
MicrochipMIC5015BM TR
IC GATE DRVR HI/LOW SIDE 8SOIC High-Side or Low-Side Gate Driver IC Inverting 8-SOIC
Tape & Reel (TR) FAN3122 Low-Side 2017 gate driver 23ns -55C~150C TJ 10.6A 11.4A 396mW

Descriptions

Descriptions of Microchip MIC5060YML-TR provided by its distributors.

IC GATE DRVR HIGH-SIDE 8MLF High-Side Gate Driver IC Non-Inverting 8-MLF® (3x3)
MOSFET and Power Driver 800uA Single Hi/Lo Side Non-Inverting 8-Pin MLF T/R - Tape and Reel
MIC5060 Series 30 V Ultra Small High Side MOSFET Driver - MLF-8
MOSFET DRIVER, HIGH/LOW SIDE, MLF-8; Driver Configuration: High Side or Low Side; Peak Output Current: -; Supply Voltage Min: 2.75V; Supply Voltage Max: 30V; Driver Case Style: MLF; No. of Pins: 8Pins; Input Delay: 90µs; Output Delay: 6µs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Device Type: MOSFET

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5060YML TR
  • MIC5060YMLTR