Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5011YN

MOSFET Driver, 1Half Bridge, High Side and Low Side. 4.75 V to 32 V, 4 us, 8 Pins, PDIP
$ 5.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5011YN.

Microchip

Datasheet26 pages2 years ago

SHENGYU ELECTRONICS

Master Electronics

Inventory History

3 month trend:
-1.66%

CAD Models

Download Microchip MIC5011YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.58
$ 7.75
Stock
1,085,648
86,173
Authorized Distributors
6
1
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
20 mA
-
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
32 V
32 V
Max Power Dissipation
1.25 W
-

Supply Chain

Projected EOL Date2034-05-22
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC5013YN
Driver 1-OUT High Side/Low Side Half Brdg 8-Pin PDIP Tube / IC DRIVER MOSFET HI/LO SIDE 8DIP
MicrochipMIC4451YN
Tube MIC4451 Low-Side 2011 gate driver 40ns -40C~85C TA 12A 12A 960mW
MicrochipMIC4452YN
MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC5011YN provided by its distributors.

MOSFET Driver, 1Half Bridge, High Side and Low Side. 4.75 V to 32 V, 4 us, 8 Pins, PDIP
Tube MIC5011 High-Side or Low-Side 1997 gate driver 4mus -40C~150C TJ 20mA 1.25W
MIC5011 Series 20 mA 32 V Minimum Parts High or Low-Side MOSFET Driver - PDIP-8
Power MOSFET Driver High Side, 950uA, 32V, PDIP-8, RoHS
Microchip SCT
IC, MOSFET DRIVER, HIGH/LOW SIDE, DIP-8;; IC, MOSFET DRIVER, HIGH/LOW SIDE, DIP-8; Device Type:High Side / Low Side; Module Configuration:High Side, Low Side; Supply Voltage Min:4.75V; Supply Voltage Max:32V; Driver Case Style:DIP; No. of Pins:8; Input Delay:25µs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.