Microchip MIC4452YN

MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4452YN.

Microchip

Datasheet24 pages4 years ago

Farnell

Upverter

Newark

Master Electronics

Inventory History

3 month trend:
-32.94%

CAD Models

Download Microchip MIC4452YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-09-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4451YN
MIC4451 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4422YN
MOSFET Driver 2 outputs, Low Side, 4.5V-18V supply, 9A and 0.8 ohm output, DIP-8
MicrochipMIC4421ZN
9A-PEAK LOW-SIDE MOSFET DRIVER Buffer/Inverter Based MOSFET Driver, 9A, BCDMOS, PDIP8
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC4452YN provided by its distributors.

MIC4452 Series 1 Ohm 12 A Peak Low-Side MOSFET Driver - PDIP-8
12A-Peak Low-Side MOSFET Driver | IC DRIVER MOSF 12A LO SIDE 8DIP
MOSFET and Power Driver 12A 1-OUT Lo Side Non Inv 8-Pin PDIP Tube
Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PDIP8
Type = Low Side / Outputs = 1 / Configuration = Non-Inverting / Rise Time ns = 20 / Fall Time ns = 24 / Output Current A = 12 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = DIP / Pins = 8 / Mounting Type = Through Hole / Packaging = Tube / Length mm = 9.4 / Width mm = 6.4 / Height mm = 3.4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4452YN.