STMicroelectronics LD49150PT10R

IC REG LINEAR 1V 1.5A PPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LD49150PT10R.

IHS

Datasheet24 pages12 years ago

Upverter

Verical

CAD Models

Download STMicroelectronics LD49150PT10R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLD49300PT08R
LD49300 Series 5.5 V 3 A Adj. Very Low-Dropout Voltage Regulator - PPAK-5
STMicroelectronicsLD49300PT12R
LD49300 Series 1.2 V 3 A Very Low Drop for Low Output Voltage Regulator - PPAK-5
STMicroelectronicsLD49300PT10R
Reg LDO Lin Adj/Fix Pos 0.8V to 4.5V/1V 3A 5-Pin (4+Tab) PPAK T/R
LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 1.5 V
400 mA LDO Linear Voltage Regulator with Enable 3.3 V, 4%
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Low Iq, Adjustable Vout: 1.5 V

Descriptions

Descriptions of STMicroelectronics LD49150PT10R provided by its distributors.

IC REG LINEAR 1V 1.5A PPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A PPAK
1.5 A ultra low dropout voltage regulator
LDO Regulator Pos 0.8V to 4.5V1V 1.5A 5-Pin(4+Tab) PPAK T/R
Fixed Positive LDO Regulator, 1V, 0.2V Dropout, BICMOS, PSSO4
Ldo, Fixed, 1V, 1.5A, Ppack-5; Output Type:fixed; Input Voltage Min:1.4V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1.5A; No. Of Pins:5Pins Rohs Compliant: Yes

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics