
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 576-3616-1-ND | 1,038 | 1 | Cut Tape | ||||||||
| NAC Semi | MCHP00000021489 | 5,000 | 2500 | 14h | ||||||||
| TME | MIC47150WD-TR | 0 | 2500 | 21h | ||||||||
| Microchip | MIC47150WD-TR | 7,400 | 1 | Tape & Reel | 5h | |||||||
| Newark | MIC47150WD-TR | 0 | 2500 | Tape & Reel |
Download datasheets and manufacturer documentation for Microchip MIC47150WD-TR.
Download Microchip MIC47150WD-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MIC47150WD-TR provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MIC47150WD-TR.