Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4576WT

IC REG BUCK ADJ 3A TO220-5 Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5

$ 2.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4576WT.

Microchip

Datasheet20 pages6 years ago

SHENGYU ELECTRONICS

TME

iiiC

Inventory History

3 month trend:
-11.26%

CAD Models

Download Microchip MIC4576WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.57
$ 1.12
Stock
114,360
159,563
Authorized Distributors
6
1
Case/Package
TO-220-5
TO-220-5
Number of Pins
5
-
Number of Outputs
1
1
Max Output Current
3 A
-
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
33 V
33 V
Efficiency
77 %
77 %
Synchronous Rectifier
No
No

Supply Chain

Projected EOL Date2034-06-03
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Buck Regulator, Switching, 3.0 A, 15 V 3.0 A, Adjustable 1.23-37 V, 52 kHz
Texas InstrumentsLM2576T-5.0/NOPB
IC REG BUCK 5V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-220-5
Separately-Excited Step-Down Switching Regulator (Variable Type)
Texas InstrumentsLM2596T-ADJ/LF02
Conv DC-DC 4.5V to 40V Inv/Step Down Single-Out 1.2V to 37V 3A 5-Pin(5+Tab) TO-220 Tube
onsemiMC34166TG
Buck / Boost / Inverting Regulator, Switching, 3.0 A TA= 0°C to +70°C
Texas InstrumentsLM2576T-3.3
IC REG BUCK 3.3V 3A TO220-5 Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-220-5

Descriptions

Descriptions of Microchip MIC4576WT provided by its distributors.

IC REG BUCK ADJ 3A TO220-5 Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 3A TO-220-5
MIC4576 Series 36 V 200 kHz 3 A Surface Mount Simple Buck Regulator - TO-220-5
Microchip DC to DC converter, maximum output33 V 3A, maximum input36 V, Adjustable output
Switching Regulator, 3A, 220kHz Switching Freq-Max, BICMOS, PSFM5
Conv DC-DC 4V to 36V Step Down Single-Out 1.23V to 33V 3A 5-Pin(5+Tab) TO-220 Tube
Switching voltage regulators; MICROCHIP; MIC4576WT; 1; 3 A; 15.7226 mm; 33 V
DC-DC CONV, BUCK, 200KHZ, TO-220-5; Topology: Buck (Step Down); Input Voltage Min: 4V; Input Voltage Max: 36V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: TO-220; No. of Pins: 5Pins; Output Current: 3A; Output Voltage Min: 1.23V; Output Voltage Max: 33V; Switching Frequency: 200kHz; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.