Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC4576BT

Buck Converter, Adjustable, 200kHz, 1 Ch, 33V In, 1.23V Ref, 36V Max, 4V Out, TO-220-5, TH
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4576BT.

SHENGYU ELECTRONICS

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4576BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.12
$ 2.251
Stock
150,819
106,972
Authorized Distributors
1
6
Case/Package
TO-220-5
TO-220-5
Number of Pins
-
5
Number of Outputs
1
1
Max Output Current
-
3 A
Switching Frequency
200 kHz
200 kHz
Min Input Voltage
4 V
4 V
Max Input Voltage
36 V
36 V
Min Output Voltage
1.23 V
1.23 V
Max Output Voltage
33 V
33 V
Efficiency
77 %
77 %
Synchronous Rectifier
No
No

Related Parts

Conv DC-DC 4.5V to 40V Step Down Single-Out 1.23V to 37V 1A 5-Pin(5+Tab) TO-220 Tube
Conv DC-DC 4.5V to 28V Step Down Single-Out 5V 3A 5-Pin(5+Tab) TO-220-H Fan-Fold
Separately-Excited Step-Down Switching Regulator (Variable Type)
Texas InstrumentsLM2595T-5.0/LF02
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220
Texas InstrumentsLM2595T-ADJ/LF02
SIMPLE SWITCHER Power Converter 150 KHz 1A Step-Down Voltage Regulator 5-TO-220

Descriptions

Descriptions of Microchip MIC4576BT provided by its distributors.

Buck Converter, Adjustable, 200kHz, 1 Ch, 33V In, 1.23V Ref, 36V Max, 4V Out, TO-220-5, TH
Switching Regulator, Voltage-mode, 8.5A, 220kHz Switching Freq-Max, BICMOS, PSFM5
Bulk TIN LEAD Obsolete Step-Down DC to DC switching regulator 12V 3A 200kHz -40C~85C TA

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.