Microchip MIC4468ZWM-TR

MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4468ZWM-TR.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Inventory History

3 month trend:
-70.65%

CAD Models

Download Microchip MIC4468ZWM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.46
$ 3.46
Stock
73,348
191,229
191,229
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
Independent
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
760 mW
760 mW

Supply Chain

Projected EOL Date2034-04-24
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4468CWM TR
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4467CWM TR
NAND GATE BASED MOSFET DRIVER, 1 / Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4468YWM
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipTC4468COE713
Driver 1.2A 4-OUT Lo Side H Brdg Non-Inv Automotive 16-Pin SOIC W T/R
InfineonIRS21962SPBF
Driver 600V 0.5A 2-OUT High Side Non-Inv 16-Pin SOIC N Tube, PG-DSO-16, RoHS

Descriptions

Descriptions of Microchip MIC4468ZWM-TR provided by its distributors.

MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W T/R
Non-Inverting MOSFET, N/P-Ch, 4.5V-18V, 800mV/2.4V, 13ns, 1.2A SOIC-16 SMD 2.39mm H

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4468ZWM TR
  • MIC4468ZWMTR