Microchip MIC4468YWM

Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16-SOIC
$ 3.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4468YWM.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

TME

iiiC

Inventory History

3 month trend:
-18.64%

CAD Models

Download Microchip MIC4468YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.58
$ 3.46
$ 3.46
Stock
212,284
194,677
194,677
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
Independent
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
1 W
760 mW
760 mW

Supply Chain

Projected EOL Date2034-10-12
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4468CWM TR
Non-RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 1W 1.2A 70C
MicrochipMIC4467CWM TR
NAND GATE BASED MOSFET DRIVER, 1 / Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipTC4468COE713
Tape & Reel (TR) TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4468ZWM
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16SOIC
InfineonIRS21962SPBF
Tube IRS21962SPBF High-Side 1996 gate driver 25ns -55C~150C TJ 500mA 500mA 1W

Descriptions

Descriptions of Microchip MIC4468YWM provided by its distributors.

Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16-SOIC
MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
Tube MIC4468 Low-Side 2005 gate driver 25ns 85C 1.2A 1.2A 1W
Non-Inverting MOSFET, N/P-Ch, 4.5V-18V, 800mV/2.4V, 13ns, 1.2A SOIC-16 SMD 2.39mm H
Power MOSFET Driver Low Side, 1.2A, 18V, SOIC-16, RoHS
Microchip SCT
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: Low Side; Peak Output Current: 1.2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: WSOIC; No. of Pins: 16Pins; Input Delay: 30ns; Output Delay: 45ns; O

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.