Microchip MIC4468ZWM

Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16SOIC
$ 3.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4468ZWM.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Master Electronics

DigiKey

Inventory History

3 month trend:
-62.80%

CAD Models

Download Microchip MIC4468ZWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 3.25
$ 3.25
Stock
164,706
157,290
157,290
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
Independent
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
760 mW
760 mW

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4468CWM TR
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4467CWM TR
NAND GATE BASED MOSFET DRIVER, 1 / Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4468YWM
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipTC4468COE713
Tape & Reel (TR) TC4468 Low-Side 2002 gate driver 25ns 0C~150C TJ 1.2A 1.2A 760mW
MicrochipMIC4424CWM TR
RoHS Compliant Surface Mount Contains Lead Independent IC Gate Driver 18V 3A 70C 35ns

Descriptions

Descriptions of Microchip MIC4468ZWM provided by its distributors.

Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16SOIC
MIC4468 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
Power MOSFET Driver Low Side, 1.2A, 18V, SOIC-16, RoHS
Microchip SCT
MOSFET DRIVER, QUAD, LOW SIDE, WSOIC-16; Driver Configuration:Low Side; Peak Output Current:1.2A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:WSOIC; No. of Pins:16Pins; Input Delay:30ns; Output Delay:45ns; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 2 - 1 year; SVHC:No SVHC (15-Jan-2018); Device Type:MOSFET
14ns 4 4.5V 75ns 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A SOIC-16 SMD mount 2.39mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.