Microchip MIC4429ZN

6A Hi-speed, Hi-current Single Mosfet Driver 8 PDIP .300IN Tube Rohs Compliant: Yes
$ 1.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4429ZN.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

Master Electronics

Microchip SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC4429ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.624
$ 1.48
Stock
102,055
178,278
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
25 ns
-
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
960 W
960 W

Supply Chain

Projected EOL Date2034-09-23
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

MicrochipMIC4429YN
MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4420YN
Tube MIC4420 Low-Side 2004 gate driver 35ns -40C~150C TJ 6A 6A 960W
MicrochipMIC4420ZN
MIC4420 Series 2.5 Ohm 6 A Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC4429ZN provided by its distributors.

6A Hi-speed, Hi-current Single Mosfet Driver 8 PDIP .300IN Tube Rohs Compliant: Yes
MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Tube MIC4429 Low-Side 2005 gate driver 25ns 0C~150C TJ 6A 6A 960W
6A Low Side Single Non-Inv Gate Drvr, Pd; |Microchip Technology MIC4429ZN
12ns 1 4.5V 75ns 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 6A,6A PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.