Microchip MIC4420ZN

MIC4420 Series 2.5 Ohm 6 A Peak Low-Side MOSFET Driver - PDIP-8
$ 1.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4420ZN.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

Augswan

TME

iiiC

Inventory History

3 month trend:
-11.62%

CAD Models

Download Microchip MIC4420ZN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.33
$ 1.25
Stock
216,778
239,946
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
-
-
Fall Time
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
960 W
960 W

Supply Chain

Projected EOL Date2034-08-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MicrochipMIC4420YN
Tube MIC4420 Low-Side 2004 gate driver 35ns -40C~150C TJ 6A 6A 960W
MicrochipMIC4429YN
MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4429ZN
6A Hi-speed, Hi-current Single Mosfet Driver 8 PDIP .300IN Tube Rohs Compliant: Yes
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC4420ZN provided by its distributors.

MIC4420 Series 2.5 Ohm 6 A Peak Low-Side MOSFET Driver - PDIP-8
Gate Driver IC, 1 Ch, MOSFET, 4.5 V to 18 V, DIP-8
Tube MIC4420 Low-Side 2005 gate driver 35ns 0C~150C TJ 6A 6A 960W
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
Driver 6A 1-OUT Low Side Non-Inv 8-Pin PDIP Tube
Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDIP8
12ns 1 4.5V 75ns 18V 800mV,2.4V Non-Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 6A,6A PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm
MOSFET DRIVER, LOW-SIDE, DIP-8; Driver C; MOSFET DRIVER, LOW-SIDE, DIP-8; Driver Configuration: Low Side; Peak Output Current: 6A; Supply Voltage Min: 4.5V; Supply Voltage Max: 18V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 18ns; Output Delay: 48ns; Product Range: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.