Microchip MIC4429YN

MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4429YN.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

Augswan

Master Electronics

TME

Inventory History

3 month trend:
+51.23%

CAD Models

Download Microchip MIC4429YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.48
$ 1.624
Stock
170,253
109,183
Authorized Distributors
6
6
Case/Package
PDIP
PDIP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
-
25 ns
Fall Time
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
960 W
960 W

Supply Chain

Projected EOL Date2034-12-02
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 12 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 12 hours ago)

Related Parts

MicrochipMIC4429ZN
6A Hi-speed, Hi-current Single Mosfet Driver 8 PDIP .300IN Tube Rohs Compliant: Yes
MicrochipMIC4420YN
Tube MIC4420 Low-Side 2004 gate driver 35ns -40C~150C TJ 6A 6A 960W
MicrochipMIC4420ZN
MIC4420 Series 2.5 Ohm 6 A Peak Low-Side MOSFET Driver - PDIP-8
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip MIC4429YN provided by its distributors.

MIC4429 Series 2.5 Ohm 6 A Dual Peak Low-Side MOSFET Driver - PDIP-8
Driver 6A 1-OUT Low Side Inv 8-Pin PDIP Tube / IC DRIVER MOSFET 6A LS 8-DIP
Tube MIC4429 Low-Side 2005 gate driver 12ns -40C~150C TJ 6A 6A 960W
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
12ns 1 4.5V 75ns 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 6A,6A PDIP-8 Through hole mounting 9.53mm*6.35mm*3.81mm
Mosfet Driver, Low-Side, Dip-8; Driver Configuration:low Side; Peak Output Current:6A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:dip; No. Of Pins:8Pins; Input Delay:18Ns; Output Delay:48Ns; Product Range:- Rohs Compliant: Yes
DRIVER, MOSFET, 6A, SINGLE; Driver IC Type:MOSFET; No. of Outputs:2; Voltage, Output:18V; Output Current:6A; Power Dissipation Pd:960mW; Voltage, Supply Min:4.5V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Base Number:4429; Max Output Current +:6A; No. of Channels:1; Supply Voltage:4.5V; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Time, Delay:18ns; Time, Fall:13ns; Time, Rise:12ns; Voltage, Output Max:18V; Voltage, Supply Max:18V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4429YN.